
N-Channel Silicon Metal-oxide Semiconductor FET for surface mount applications. Features 20V Drain to Source Voltage (Vdss) and 750mA Continuous Drain Current (ID). Offers 550mR Drain to Source Resistance (Rds On Max) and 36pF Input Capacitance. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 470mW. Packaged in an ultra-small DFN (X1-DFN1006-3) with 3 pins, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN2400UFB-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Continuous Drain Current (ID) | 750mA |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 9.6ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.48mm |
| Input Capacitance | 36pF |
| Lead Free | Lead Free |
| Length | 1.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14.8ns |
| Turn-On Delay Time | 4.11ns |
| Width | 0.675mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN2400UFB-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
