
The DMN2400UV-13 is a dual junction field-effect transistor (JFET) from Diodes, packaged in a SOT-563 surface mount package. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a continuous drain current of 1.33A and a gate to source voltage of 12V. It is RoHS compliant and available in a tape and reel packaging format.
Diodes DMN2400UV-13 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 1.33A |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.6mm |
| Input Capacitance | 36pF |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 530mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 530mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.74ns |
| Turn-On Delay Time | 4.06ns |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
