Small Signal Field-Effect Transistor, 0.81A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, X2-DFN1006-3, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |