
N-Channel JFET, designed for small signal applications. Features a 20V drain-source voltage (Vdss) and a continuous drain current (ID) of 240mA. Offers a low drain-source on-resistance (Rds On) of 1.8 Ohms. Packaged in an ultra-small DFN1006H4-3 (3-pin) surface-mount package, measuring 1.05mm x 0.65mm x 0.35mm. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW. This component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes DMN26D0UFB4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN26D0UFB4-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 240mA |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 10R |
| Fall Time | 15.2ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 0.35mm |
| Input Capacitance | 14.1pF |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.4ns |
| Turn-On Delay Time | 3.8ns |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN26D0UFB4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
