N-channel silicon Metal-oxide Semiconductor FET, a single-element JFET with a maximum drain current of 0.25A and a drain-source voltage rating of 20V. This 3-terminal device features bottom terminal positioning and is housed in an X2-DFN0606-3 package.
Sign in to ask questions about the Diodes DMN2990UFZ-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN2990UFZ-7B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN2990UFZ-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.