
N-Channel Power MOSFET, 30V Vdss, 16A continuous drain current, and 7mΩ drain-source on-resistance. Features a 1.5mm height, 5.3mm length, and 4.1mm width SOP package for surface mounting. Operates from -55°C to 150°C with a maximum power dissipation of 2.5W. Includes fast switching characteristics with turn-on delay of 10.3ns and fall time of 43.6ns. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes DMN3007LSS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN3007LSS-13 technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 7MR |
| Fall Time | 43.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 2.714nF |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 85.1ns |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.030018oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3007LSS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
