
N-channel enhancement mode Power MOSFET featuring a 30V drain-source voltage and 8.6A continuous drain current. This single MOSFET offers a low drain-source on-resistance of 18mΩ at 10V Vgs. Housed in an 8-pin PowerDI EP package with a 3.3mm x 3.3mm footprint, it supports surface mounting and boasts a typical gate charge of 17.4nC at 10V. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 2300mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN3030LFG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | PowerDI |
| Package/Case | PowerDI EP |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 3.3 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 0.82 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±25V |
| Maximum Continuous Drain Current | 8.6A |
| Maximum Gate Threshold Voltage | 2.1V |
| Maximum Drain Source Resistance | 18@10VmOhm |
| Typical Gate Charge @ Vgs | 17.4@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 17.4nC |
| Typical Input Capacitance @ Vds | 751@10VpF |
| Maximum Power Dissipation | 2300mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMN3030LFG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.