
N-channel MOSFET, surface mount, featuring 30V drain-source voltage and 6A continuous drain current. Offers low on-resistance of 30mΩ (max) and 40mΩ (typical). Operates with a gate-source voltage up to 20V, with fast switching speeds including 11ns turn-on and 7ns fall times. Packaged in SC-59 (TO-236-3) for tape and reel deployment, this RoHS and Lead-Free compliant component supports a wide operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes DMN3033LSN-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN3033LSN-7 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 40mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 30mR |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 755pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 30mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.000282oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3033LSN-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
