
3-terminal, single-element small signal field-effect transistor. Features a dual terminal position for versatile circuit integration. This semiconductor device offers efficient switching and amplification capabilities within discrete electronic designs.
Diodes DMN3042L-7 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN3042L-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.