
N-channel silicon Metal-oxide Semiconductor FET, a power field-effect transistor, offers a 30V drain-to-source voltage and 5.8A continuous drain current. Featuring a low 38mΩ drain-to-source resistance, this 1-element JFET is designed for surface mounting in a compact SOT-23-3 plastic package. Key electrical characteristics include 424pF input capacitance, 2.8ns fall time, and 13.9ns turn-off delay time. Operating across a temperature range of -55°C to 150°C, this RoHS and REACH SVHC compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes DMN3051L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN3051L-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 5.8A |
| Drain to Source Resistance | 64mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 424pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.9ns |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3051L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
