
The DMN3051LDM-7 is a single N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 4A and a drain to source resistance of 64mR. The device is packaged in a SOT-23-6 package and is RoHS compliant. It is not radiation hardened and is not Reach SVHC compliant. The transistor has an input capacitance of 424pF and a maximum power dissipation of 900mW.
Sign in to ask questions about the Diodes DMN3051LDM-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN3051LDM-7 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Resistance | 64mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 424pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3051LDM-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
