
The DMN3115UDM is a 30V N-channel MOSFET with a continuous drain current of 3.2A and a maximum operating temperature range of -55°C to 150°C. It is packaged in a SOT-26 package and is available on cut tape. The device has a maximum power dissipation of 900mW and a threshold voltage of 500mW. It is not Reach SVHC compliant.
Sign in to ask questions about the Diodes DMN3115UDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN3115UDM technical specifications.
| Package/Case | SOT-26 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Threshold Voltage | 500mV |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3115UDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
