
N-Channel Power MOSFET, 30V Drain-Source Voltage (Vdss), 3.8A Continuous Drain Current (ID), and 85mΩ Max Drain-Source On-Resistance (Rds On). Features include a 1.14ns Turn-On Delay Time and 3.49ns Fall Time, with an Input Capacitance of 305pF. This surface-mount device operates within a temperature range of -55°C to 150°C and has a Max Power Dissipation of 1.4W. Packaged in a 3-pin SOT-23 plastic package, it is RoHS compliant.
Sign in to ask questions about the Diodes DMN3150L-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN3150L-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Resistance | 72mR |
| Drain to Source Voltage (Vdss) | 28V |
| Drain-source On Resistance-Max | 85mR |
| Fall Time | 3.49ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 305pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15.02ns |
| Turn-On Delay Time | 1.14ns |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3150L-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
