
N-Channel Silicon Metal-oxide Semiconductor FET (MOSFET) for small signal applications. Features a 30V Drain-to-Source Voltage (Vdss) and 940mA Continuous Drain Current (ID). Offers a low Drain-to-Source On-Resistance (Rds On) of 460mR. Packaged in a 3-pin SOT-23 surface mount package, this component operates within a temperature range of -55°C to 150°C and supports tape and reel packaging. Compliant with RoHS and REACH SVHC standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN3730U-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 940mA |
| Drain to Source Resistance | 460mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1.1mm |
| Input Capacitance | 64.3pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 460mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3730U-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
