
The DMN3730UFB-7 is a single N-channel JFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 910mA and a drain to source resistance of 460mR. The device is packaged in a lead-free DFN1006-3 package and is compliant with RoHS regulations. The JFET has a maximum power dissipation of 470mW and a threshold voltage of 450mV. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN3730UFB-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Continuous Drain Current (ID) | 910mA |
| Drain to Source Resistance | 460mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 64.3pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 460mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 450mV |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN3730UFB-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
