Power Field-Effect Transistor, 11.9A I(D), 40V, 0.0115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252,
Checking distributor stock and pricing after the page loads.
Diodes DMN4010LK3-13 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |