
N-channel MOSFET with 40V drain-source breakdown voltage and 15mΩ Rds On. Features 20.8A continuous drain current and 2.19W max power dissipation. This surface-mount component in a TO-252 package offers fast switching with turn-on delay of 7.8ns and fall time of 14.9ns. Operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN4015LK3-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN4015LK3-13 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 20.8A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 14.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 2.072nF |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.19W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 15mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37.3ns |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4015LK3-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
