Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN4025LSD-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN4025LSD-13 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.00261oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4025LSD-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.