
The DMN4030LK3-13 is a surface mount N-Channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 2.14W and a drain to source resistance of 21mR. The device is packaged in a TO-252-3 package and is available on tape and reel. The DMN4030LK3-13 is RoHS compliant and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN4030LK3-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN4030LK3-13 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 13.7A |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 10.7ns |
| FET Type | 1 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 604pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.14W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 13.8ns |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4030LK3-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
