
N-Channel Power MOSFET, featuring a 40V drain-source voltage and 5.2A continuous drain current. Offers a low 31mΩ drain-source on-resistance. This surface-mount device operates across a wide temperature range from -55°C to 150°C. Includes two N-channel elements with a maximum power dissipation of 1.42W.
Sign in to ask questions about the Diodes DMN4031SSD-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN4031SSD-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Resistance | 31mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 31mR |
| Fall Time | 3.1ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 945pF |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.42W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 31mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19.8ns |
| Turn-On Delay Time | 6.4ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4031SSD-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
