
N-Channel Silicon Metal-oxide Semiconductor FET, 2-Element, Surface Mount, SOIC package. Features 40V Drain to Source Voltage (Vdss), 4.8A Continuous Drain Current (ID), and 34mR Drain to Source Resistance (Rds On Max). Operates from -55°C to 150°C with a Max Power Dissipation of 1.8W. Includes 2.7ns Turn-On Delay Time and 6ns Fall Time. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes DMN4034SSD-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN4034SSD-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 6ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 453pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 34mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.00261oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4034SSD-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
