
N-channel MOSFET with 40V drain-source voltage and 12.2A continuous drain current. Features low 26mΩ drain-to-source resistance and 3.2ns turn-on delay. This silicon, metal-oxide semiconductor FET is designed for surface mounting in a TO-252-3 package. Operates from -55°C to 150°C with a maximum power dissipation of 2.12W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN4036LK3-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN4036LK3-13 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 12.2A |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 9.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 453pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.12W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 36mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11.6ns |
| Turn-On Delay Time | 3.2ns |
| Weight | 0.139332oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4036LK3-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
