N-channel MOSFET, surface mount, SOT-23-6 package. Features 45V Drain-to-Source Voltage (Vdss) and 4.8A Continuous Drain Current (ID). Offers low 46mR Drain-to-Source Resistance (Rds On Max). Operates from -55°C to 150°C with a maximum power dissipation of 1.2W. Includes 6.6ns turn-on delay and 4ns fall time. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN4060SVT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN4060SVT-7 technical specifications.
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 4.8A |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | 45V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 1.287nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 46mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20.1ns |
| Turn-On Delay Time | 6.6ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4060SVT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
