
N-Channel MOSFET, 30V Vdss, 8.6A continuous drain current, and 16mΩ Rds On. This silicon, metal-oxide semiconductor FET features a 1-element configuration and is housed in a GREEN, PLASTIC, SOP-8 package for surface mounting. Key electrical characteristics include a 4.5ns fall time, 5.03ns turn-on delay, and 26.33ns turn-off delay, with an input capacitance of 798pF. Operating temperature range is -55°C to 150°C, with a maximum power dissipation of 1.46W. This component is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN4800LSS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN4800LSS-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8.6A |
| Drain to Source Resistance | 20mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 1.5mm |
| Input Capacitance | 798pF |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.46W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.33ns |
| Turn-On Delay Time | 5.03ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4800LSS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
