
The DMN4800LSSL is a 30V N-channel MOSFET with a continuous drain current of 6.7A and a maximum operating temperature of 150°C. It is packaged in a SOIC case and is available on cut tape. The device has a threshold voltage of 1.2V and a resistance of 0.011 ohms. The maximum power dissipation is 1.46W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN4800LSSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN4800LSSL technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 6.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.46W |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.011R |
| Threshold Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4800LSSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.