
N-channel MOSFET, 30V drain-source voltage, 8A continuous drain current, and 14mΩ drain-to-source resistance. Features include 5.03ns turn-on delay, 8.55ns fall time, and 26.33ns turn-off delay. This surface-mount device operates from -55°C to 150°C with a maximum power dissipation of 1.46W. It is RoHS and REACH SVHC compliant, packaged in a green plastic SOP-8 (SOIC) package.
Diodes DMN4800LSSL-13 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 8.55ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 798pF |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.46W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 14mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 26.33ns |
| Turn-On Delay Time | 5.03ns |
| Weight | 0.00261oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN4800LSSL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
