
N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 50V drain-source voltage rating and a continuous drain current capability of 0.5A. This single-element, 3-terminal device offers a minimum operating temperature of -55°C.
Sign in to ask questions about the Diodes DMN53D0LQ-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN53D0LQ-7 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN53D0LQ-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.