N-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 50V drain-source voltage rating and a continuous drain current of 0.3A. This single-element device has three terminals and operates within a temperature range of -55°C to 150°C.
Diodes DMN53D0U-7 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes DMN53D0U-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.