
N-channel silicon JFET for small signal applications. Features 50V drain-source voltage (Vdss) and 160mA continuous drain current (ID). Offers 4Ω drain-source resistance (Rds On Max) and 800mV threshold voltage. Packaged in a compact SOT-523 surface-mount plastic package, operating from -55°C to 150°C. RoHS compliant with 25pF input capacitance and 200mW power dissipation.
Sign in to ask questions about the Diodes DMN55D0UT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN55D0UT-7 technical specifications.
| Package/Case | SOT-523 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.75mm |
| Input Capacitance | 25pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 800mV |
| Weight | 0.000282oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN55D0UT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
