
Small Signal Field-Effect Transistor, 0.16A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Checking distributor stock and pricing after the page loads.
Diodes DMN55D0UTQ-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |