
The DMN5L06-7 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 280mA and a maximum power dissipation of 350mW. The device is packaged in a SOT-23-3 package and is lead free and RoHS compliant.
Diodes DMN5L06-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 280mA |
| Current Rating | 280mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN5L06-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
