
N-Channel Silicon Metal-oxide Semiconductor FET, a 2-element JFET designed for small signal applications. Features a continuous drain current of 305mA and a drain-source voltage rating of 50V. Offers a maximum drain-source on-resistance of 2.5 Ohms. Housed in a compact SOT-26 surface-mount plastic package, this RoHS compliant component operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN5L06DMK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN5L06DMK-7 technical specifications.
| Package/Case | SOT-26 |
| Continuous Drain Current (ID) | 305mA |
| Current Rating | 305mA |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 2.5R |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 400mW |
| Rds On Max | 2R |
| Reach SVHC Compliant | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN5L06DMK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
