
Dual N-channel MOSFET, 50V Vdss, 280mA continuous drain current. Features 3 Ohm Rds On, 20V Vgs, and 50pF input capacitance. Packaged in a compact SOT-363 surface mount case, this RoHS compliant component operates from -55°C to 150°C with a maximum power dissipation of 200mW.
Sign in to ask questions about the Diodes DMN5L06DW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN5L06DW-7 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 280mA |
| Current Rating | 305mA |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN5L06DW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
