
N-Channel Silicon Metal-oxide Semiconductor FET, a 2-element, 2-channel JFET designed for small signal applications. Features a 50V drain-source voltage (Vdss) and a continuous drain current (ID) of 305mA. Offers a maximum drain-source on-resistance (Rds On) of 2 Ohms and a threshold voltage of 1V. Packaged in an ultra-small SOT-363 surface-mount plastic package, this RoHS compliant component operates from -65°C to 150°C with a power dissipation of 250mW.
Sign in to ask questions about the Diodes DMN5L06DWK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN5L06DWK-7 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 305mA |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 2R |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 14.4ns |
| Turn-On Delay Time | 2.1ns |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN5L06DWK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
