Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN5L06T-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN5L06T-7 technical specifications.
| Package/Case | SOT-523 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 50pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN5L06T-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
