
N-Channel JFET, surface mount, SOT-523 package. Features 50V Drain-Source Voltage (Vdss), 280mA Continuous Drain Current (ID), and 2Ω Drain-Source Resistance (Rds On Max). Operates from -55°C to 150°C with 150mW power dissipation. Single element, silicon construction with 50pF input capacitance.
Sign in to ask questions about the Diodes DMN5L06TK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN5L06TK-7 technical specifications.
| Package/Case | SOT-523 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 50pF |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN5L06TK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
