
N-Channel Silicon JFET, 2-element, surface mount transistor with 50V Drain to Source Voltage (Vdss) and 280mA Continuous Drain Current (ID). Features 2 Ohm Drain to Source Resistance (Rds On Max) and 20V Gate to Source Voltage (Vgs). Housed in an ultra-small, 6-pin SOT-563 plastic package, this RoHS compliant component offers a max power dissipation of 250mW and operates from -55°C to 150°C.
Sign in to ask questions about the Diodes DMN5L06VAK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN5L06VAK-7 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN5L06VAK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.