N-Channel Silicon Metal-Oxide Semiconductor FET for small signal applications. Features a 50V Drain-Source Voltage (Vdss) and 300mA Continuous Drain Current (ID). Offers a low Drain-Source On Resistance (Rds On) of 2 Ohms maximum. Packaged in a compact SOT-323 surface mount plastic package, this component operates within a temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes DMN5L06WK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN5L06WK-7 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 300mA |
| Current Rating | 280mA |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 2R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN5L06WK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
