
N-Channel Silicon Metal-oxide Semiconductor FET, 2-Element, Surface Mount, SOT-23-6 package. Features 60V Drain to Source Voltage (Vdss) and 20V Gate to Source Voltage (Vgs). Offers 510mA Continuous Drain Current (ID) and 2.4 Ohm Rds On Max. Operates from -65°C to 150°C with 700mW Max Power Dissipation. Includes 3.9ns Turn-On Delay Time and 9.9ns Fall Time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN601DMK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Continuous Drain Current (ID) | 510mA |
| Current Rating | 305mA |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 9.9ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.4R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15.7ns |
| Turn-On Delay Time | 3.9ns |
| DC Rated Voltage | 60V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN601DMK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
