
N-channel MOSFET, 60V drain-source voltage, 300mA continuous drain current, and 2 Ohm maximum drain-source on-resistance. This surface-mount transistor features a 1.6V threshold voltage and 50pF input capacitance, operating within a -65°C to 150°C temperature range. Packaged in a 3-pin SOT-23 for tape and reel delivery, it offers 350mW maximum power dissipation and is RoHS compliant.
Diodes DMN601K-7 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 300mA |
| Current Rating | 300mA |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN601K-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
