
Dual N-Channel MOSFET array in a SOT-563 package, featuring a 60V Drain-Source Voltage (Vdss) and a continuous drain current of 305mA. Offers a maximum Drain-Source On Resistance (Rds On) of 2 Ohms and a Gate-Source Voltage (Vgs) rating of 20V. This surface-mount component operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 250mW. Compliant with RoHS and REACH SVHC standards, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN601VK-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 305mA |
| Current Rating | 305mA |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2R |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN601VK-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
