
N-channel Power MOSFET, dual dual drain configuration, featuring 60V drain-source voltage and 5A continuous drain current. This surface-mount component utilizes an 8-pin SO package with gull-wing leads, measuring 4.9mm x 3.9mm x 1.45mm. Key electrical characteristics include a maximum gate threshold voltage of 3V and a low drain-source on-resistance of 40mOhm at 10V. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Diodes DMN6040SSD-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN6040SSD-13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.45 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5A |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 40@10VmOhm |
| Typical Gate Charge @ Vgs | 22.4@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 22.4nC |
| Typical Input Capacitance @ Vds | 1287@25VpF |
| Maximum Power Dissipation | 1700mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMN6040SSD-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.