
N-channel enhancement mode power MOSFET featuring a 60V drain-source voltage and 5.5A continuous drain current. This single MOSFET offers a low 40mΩ drain-source resistance at 10V Vgs. Housed in an 8-pin SO (Small Outline IC) package with gull-wing leads, it supports surface mounting. Key specifications include a maximum gate-source voltage of ±20V and a maximum power dissipation of 2000mW.
Sign in to ask questions about the Diodes DMN6040SSS-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN6040SSS-13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.45 |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Single Quad Drain Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5.5A |
| Maximum Gate Threshold Voltage | 3V |
| Maximum Drain Source Resistance | 40@10VmOhm |
| Typical Gate Charge @ Vgs | 22.4@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 22.4nC |
| Typical Input Capacitance @ Vds | 1287@25VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes DMN6040SSS-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.