
N-Channel Silicon Metal-oxide Semiconductor FET for surface mount applications. Features 60V Drain to Source Voltage (Vdss) and a maximum continuous drain current (ID) of 5A. Offers low Drain to Source Resistance (Rds On Max) of 44mR. Operating temperature range spans from -55°C to 150°C. Packaged in TSOT with a 2.9mm length, 1.6mm width, and 0.9mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN6040SVT-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN6040SVT-7 technical specifications.
| Package/Case | TSOT |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 1.287nF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 44mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20.1ns |
| Turn-On Delay Time | 6.6ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN6040SVT-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
