
N-channel enhancement mode power MOSFET in a 3-pin TO-252AA (DPAK) lead-frame SMT package. Features a maximum drain-source voltage of 60V, continuous drain current of 6A, and a low drain-source on-resistance of 68mOhm at 10V. Surface mountable with gull-wing leads, this single-element transistor offers a maximum power dissipation of 8490mW and operates from -55°C to 150°C.
Sign in to ask questions about the Diodes DMN6068LK3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN6068LK3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.58 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.29 |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6A |
| Maximum Drain Source Resistance | 68@10VmOhm |
| Typical Gate Charge @ Vgs | [email protected]|10.3@10VnC |
| Typical Gate Charge @ 10V | 10.3nC |
| Typical Input Capacitance @ Vds | 502@30VpF |
| Maximum Power Dissipation | 8490mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Diodes DMN6068LK3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.