Diodes DMN62D0LFB-7B technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 32pF |
| Max Power Dissipation | 470mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Rds On Max | 2R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN62D0LFB-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
