Diodes DMN62D0SFD-7 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 540mA |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 9.04ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 30.2pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 3.95ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN62D0SFD-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
