
N-Channel Silicon Metal-oxide Semiconductor FET, 2-element configuration, designed for surface mounting in a compact SOT-563 plastic package. Features a continuous drain current of 260mA and a drain-to-source breakdown voltage of 30V. Offers a low drain-to-source resistance (Rds On Max) of 2.8 Ohms and a typical input capacitance of 22pF. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 450mW. This RoHS compliant component exhibits fast switching characteristics with a turn-on delay time of 3.3ns and a fall time of 6.3ns.
Sign in to ask questions about the Diodes DMN63D8LV-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN63D8LV-7 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.2R |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6.3ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 22pF |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 450mW |
| Rds On Max | 2.8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 3.3ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN63D8LV-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
