
N-channel silicon Metal-oxide Semiconductor FET (MOSFET) for small signal applications. Features a 60V Drain to Source Voltage (Vdss) and 400mA Continuous Drain Current (ID). Offers a low Drain to Source Resistance (Rds On) of 3 Ohms. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 430mW. Packaged in a 3-pin X1-DFN1006-3 surface mount plastic package, supplied on tape and reel. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN65D8LFB-7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes DMN65D8LFB-7B technical specifications.
| Continuous Drain Current (ID) | 400mA |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 6.29ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 25pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12.025ns |
| Turn-On Delay Time | 3.27ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN65D8LFB-7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
