
N-Channel Silicon Metal-Oxide Semiconductor FET, a single-element field-effect transistor designed for small signal applications. Features a 60V drain-to-source voltage (Vdss) and a continuous drain current (ID) of 300mA. Offers a low drain-to-source resistance (Rds On Max) of 3 Ohms. Packaged in a compact SOT-323 surface-mount plastic package, this component is lead-free and RoHS compliant. Operating temperature range spans from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes DMN65D8LW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 300mA |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 7.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 22pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12.6ns |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes DMN65D8LW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
